RS PRO Anti-Slip, Mat Waffle, Indoor Use, Blue 1.8m 1.2 m 7 mm
- RS Stock No.:
- 726-306
- Brand:
- RS PRO
Subtotal (1 unit)*
£206.43
(exc. VAT)
£247.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.43 |
*price indicative
- RS Stock No.:
- 726-306
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mat | |
| Length | 1.2m | |
| Width | 1.8m | |
| Indoor/Outdoor | Indoor | |
| Surface Type | Waffle | |
| Colour | Blue | |
| Material | Polypropylene | |
| Thickness | 7mm | |
| Anti-Slip | Yes | |
| Application | Office | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mat | ||
Length 1.2m | ||
Width 1.8m | ||
Indoor/Outdoor Indoor | ||
Surface Type Waffle | ||
Colour Blue | ||
Material Polypropylene | ||
Thickness 7mm | ||
Anti-Slip Yes | ||
Application Office | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS PRO Heavy Duty Entrance Mat is a robust and practical solution designed to protect office spaces and general workplaces from dirt and moisture. Its raised, reinforced waffle pattern effectively scrapes dirt and debris from footwear, helping to keep internal floors cleaner and safer.
Heavy-duty entrance matting, Ideal for office spaces and general workplaces
Exceptional moisture wiping properties
Able to retain up to 5.4 litres water/ m²
Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance
Related links
- RS PRO Anti-Slip Indoor Use, Brown 1.8m 1.2 m 7 mm
- RS PRO Anti-Slip Indoor Use, Grey 1.8m 1.2 m 7 mm
- RS PRO Anti-Slip Indoor Use, Black 1.8m 1.2 m 7 mm
- RS PRO Anti-Slip Indoor Use, Red 900mm 600 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Brown 1.5m 900 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Grey 1.5m 900 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Red 1.5m 900 mm 7 mm
- RS PRO Anti-Slip Indoor Use, Black 1.5m 900 mm 7 mm
