RS PRO Anti-Slip, Mat Waffle, Indoor Use, Black 1.8m 1.2 m 7 mm

Subtotal (1 unit)*

£206.43

(exc. VAT)

£247.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.43

*price indicative

RS Stock No.:
726-305
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mat

Length

1.2m

Width

1.8m

Indoor/Outdoor

Indoor

Surface Type

Waffle

Colour

Black

Material

Polypropylene

Thickness

7mm

Anti-Slip

Yes

Application

Office

RoHS Status: Exempt

COO (Country of Origin):
IN
The RS PRO Heavy Duty Entrance Mat is designed to provide reliable protection for office spaces and general workplaces by effectively controlling dirt and moisture at entry points.

Heavy-duty entrance matting, Ideal for office spaces and general workplaces

Exceptional moisture wiping properties

Able to retain up to 5.4 litres water/ m²

Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy