Schneider Electric, Powerlogic, PowerTag A9, 63A, Energy Sensor, 1 VA, Wired
- RS Stock No.:
- 768-439
- Mfr. Part No.:
- A9MEM1563
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£187.89
(exc. VAT)
£225.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.89 |
*price indicative
- RS Stock No.:
- 768-439
- Mfr. Part No.:
- A9MEM1563
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Energy Sensor | |
| Sub Type | Energy Sensor | |
| Voltage | 230V | |
| Width | 18mm | |
| Standards/Approvals | CE, IEC, REACH, RoHS | |
| Depth | 28mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Wired/Wireless | Wired | |
| Maximum Operating Temperature | 60°C | |
| Power Consumption | 1VA | |
| Range | Powerlogic | |
| IP Rating | IP20 | |
| Current Rating | 63A | |
| Series | PowerTag A9 | |
| Mount Type | Screw | |
| For Use With | Acti 9 iKQE RCBO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Energy Sensor | ||
Sub Type Energy Sensor | ||
Voltage 230V | ||
Width 18mm | ||
Standards/Approvals CE, IEC, REACH, RoHS | ||
Depth 28mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Wired/Wireless Wired | ||
Maximum Operating Temperature 60°C | ||
Power Consumption 1VA | ||
Range Powerlogic | ||
IP Rating IP20 | ||
Current Rating 63A | ||
Series PowerTag A9 | ||
Mount Type Screw | ||
For Use With Acti 9 iKQE RCBO | ||
- COO (Country of Origin):
- LV
The Schneider Electric energy sensor monitors critical electrical parameters and ensures efficient load management across various applications. Its Advanced capabilities aid in energy management and overload alarms, making it an essential tool for optimising building efficiency.
Supports a maximum current of 63 A and a Basic current of 10 A
Compliant with multiple standards including IEC 61557-12
Optimised for use with a variety of concentrators and Smartlink products for enhanced connectivity
Durable design includes IP20 rating
Related links
- Schneider Electric PowerTag Energy Sensor Wired
- Schneider Electric A9 Energy Sensor Wired
- Schneider Electric PowerTag A9 Energy Sensor Wireless
- Schneider Electric PowerTag Energy Sensor Wired
- Schneider Electric PowerTag Energy Sensor Wired
- Schneider Electric PowerTag Energy Sensor Wired
- Schneider Electric PowerTag Energy Sensor Wired
- Schneider Electric PowerLogic Energy Sensor Wired
