Schneider Electric, MasterPact, LV8, 3A, Interface Module, 72 W, Wired
- RS Stock No.:
- 758-555
- Mfr. Part No.:
- LV851200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£808.95
(exc. VAT)
£970.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £808.95 |
*price indicative
- RS Stock No.:
- 758-555
- Mfr. Part No.:
- LV851200
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Sub Type | Module | |
| Depth | 52.5mm | |
| Width | 51mm | |
| Standards/Approvals | IEC 60950 | |
| Height | 51mm | |
| Range | MasterPact | |
| Series | LV8 | |
| Current Rating | 3A | |
| IP Rating | IP30 | |
| Wired/Wireless | Wired | |
| Power Consumption | 72W | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | DIN Rail | |
| For Use With | MTZ3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Sub Type Module | ||
Depth 52.5mm | ||
Width 51mm | ||
Standards/Approvals IEC 60950 | ||
Height 51mm | ||
Range MasterPact | ||
Series LV8 | ||
Current Rating 3A | ||
IP Rating IP30 | ||
Wired/Wireless Wired | ||
Power Consumption 72W | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Mount Type DIN Rail | ||
For Use With MTZ3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet Interface module is designed for MTZ2 and MTZ3 drawout circuit breakers, enabling seamless communication and connectivity in Advanced electrical systems.
Supports Ethernet TCP/IP to Modbus communication gateway for reliable data transfer
Compatible with MasterPact MTZ2 and MTZ3 circuit breakers
Related links
- Siemens 3VA9187 Communication Module Wired
- Schneider Electric Vigilohm 10 W, Wired
- Schneider Electric PowerTag Circuit Breaker Communication Module Wired
- Schneider Electric PowerTag Energy Sensor Wired
- Schneider Electric PowerLogic Energy Sensor Wired
- Schneider Electric PowerTag Energy Sensor Wired
- Schneider Electric PowerTag A9 Energy Sensor Wired
- Schneider Electric ComPacT NSX Circuit Breaker Communication Module Wired
