ETA, EM12D, 40A, Circuit Breaker Communication Module

Image representative of range

Subtotal (1 unit)*

£115.39

(exc. VAT)

£138.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.39

*price indicative

RS Stock No.:
577-482
Mfr. Part No.:
EM12D-TIO-000-DC24V-40A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Circuit Breaker Communication Module

Voltage

24V

Width

12.4mm

Depth

80mm

Standards/Approvals

UL

Height

98mm

Current Rating

40A

Mount Type

Rail

Series

EM12D

For Use With

Extra Low Voltage

COO (Country of Origin):
DE

Related links