Siemens 3 Phase LC Display Digital Power Meter with Pulse Output
1 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 177-1032
- Mfr. Part No.:
- 7KT1540
- Brand:
- Siemens
- COO (Country of Origin):
- IT
Units | Per unit |
1 + | £879.34 |
Siemens Digital Power Meter
Features and Benefits
Certifications
Attribute | Value |
Display Type | LC Display |
Number of Digits | 8 |
Number of Phases | 3 |
Pulse Output | Yes |
Depth | 70mm |
Meter Type | Digital |