Carlo Gavazzi 1 Phase LCD Energy Meter

Subtotal (1 unit)*

£745.00

(exc. VAT)

£894.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£745.00

*price indicative

RS Stock No.:
805-384
Mfr. Part No.:
EMS10AV2S1X
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Energy Meter

Series

EMS

Display Type

LCD

Number of Phases

1

Number of Outputs

1

Number of Inputs

5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

63mm

Standards/Approvals

CE

Maximum Measurement

65 A

Minimum Measurement

0.4 A

COO (Country of Origin):
IT
The Carlo Gavazzi Advanced energy management system designed to measure active, reactive, and apparent energy with high accuracy, enabling efficient monitoring and management of electrical consumption.

Fully integrated smart meter, data logger, gateway, web server, and controller

User-friendly installation managed via a unique app compatible with smartphones

Secure over-the-air firmware updates ensuring continuous improvement

Generic MQTT compatibility for seamless integration with third-party software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy