Socomec 3 Phase LCD Energy Meter, Type Electronic
- RS Stock No.:
- 762-751
- Mfr. Part No.:
- 48505144
- Brand:
- Socomec
Subtotal (1 unit)*
£499.98
(exc. VAT)
£599.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £499.98 |
*price indicative
- RS Stock No.:
- 762-751
- Mfr. Part No.:
- 48505144
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Energy Meter | |
| Series | Countis P44-RGW | |
| Display Type | LCD | |
| Number of Phases | 3 | |
| Pulse Output | Yes | |
| Digit Height | 94.5mm | |
| Meter Accuracy | Class C | |
| Depth | 65mm | |
| Standards/Approvals | RoHS | |
| Meter Type | Electronic | |
| Maximum Measurement | 6000 A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Energy Meter | ||
Series Countis P44-RGW | ||
Display Type LCD | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Digit Height 94.5mm | ||
Meter Accuracy Class C | ||
Depth 65mm | ||
Standards/Approvals RoHS | ||
Meter Type Electronic | ||
Maximum Measurement 6000 A | ||
- COO (Country of Origin):
- CN
Related links
- Socomec 3 Phase LCD Energy Meter, Type Electronic
- Socomec 3 Phase LCD Energy Meter, Type Energy Meter
- Socomec 3 Phase LCD Energy Meter, Type Workstation Monitor
- Socomec 3 Phase LCD Energy Meter, Type Digital
- Socomec 3 Phase LCD Backlight Energy Meter, Type Digital
- Socomec 3 Phase LCD Backlight Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
- Lovato 3 Phase LCD Energy Meter, Type Electronic
