Subtotal (1 unit)*
£150.52
(exc. VAT)
£180.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.52 |
*price indicative
- RS Stock No.:
- 631-061
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | MPR-4 | |
| Product Type | Energy Meter | |
| Display Type | LCD | |
| Cutout Height | 96mm | |
| Cutout Width | 45mm | |
| Pulse Output | Yes | |
| Minimum Operating Temperature | -10°C | |
| Depth | 45mm | |
| Standards/Approvals | EN 61000-6-2, EN 61010, EN 61000-6-4, EN 62053, EN 61557-12, EN 61326-1, EN 60068 | |
| Meter Type | Power | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series MPR-4 | ||
Product Type Energy Meter | ||
Display Type LCD | ||
Cutout Height 96mm | ||
Cutout Width 45mm | ||
Pulse Output Yes | ||
Minimum Operating Temperature -10°C | ||
Depth 45mm | ||
Standards/Approvals EN 61000-6-2, EN 61010, EN 61000-6-4, EN 62053, EN 61557-12, EN 61326-1, EN 60068 | ||
Meter Type Power | ||
- COO (Country of Origin):
- TR
The RS Pro Energy meters are compact panel-type network analysers designed for detailed electrical parameter measurement and analysis, with a 96 x 96 x 45 mm form factor. Operating within a 50 to 270 VAC/DC range, they offer up to 16 MB internal memory and a modular structure for flexible I/O configurations. Real-time monitoring is enabled through a large LCD screen, while the MPR-4 Series supports centralized energy tracking through advanced communication features, making them ideal for efficient energy management in diverse applications.
96 x 96 x 45 mm compact design
3.5 inch segment LCD screen
256 event log
IP54 protection class
Related links
- RS PRO LCD Energy Meter
- RS PRO 3 Phase LCD Energy Meter, Type Energy Meter
- EMU Electronic AG 3 Phase LCD Energy Meter, Type Power Calibrated
- RS PRO LCD Backlight, Type Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter Power Meter, Type Energy Meter Calibrated
- ABB 1 Phase LCD Energy Meter, Type Digital
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- Lovato 1 Phase LCD Energy Meter, Type Energy Meter
