Analog Devices ADE7753ARSZRL Energy Meter IC, 16 bit, 20-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Conversion Rate 27.9ksps
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.5 x 5.6 x 1.85mm
Length 7.5mm
Width 5.6mm
Height 1.85mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
Available to back order for despatch 16/04/2020
Price Each (On a Reel of 1500)
£ 1.866
(exc. VAT)
£ 2.239
(inc. VAT)
Units
Per unit
Per Reel*
1500 +
£1.866
£2,799.00
*price indicative
Related Products
ATM90E26-YU-B | Microchip ATM90E26-YU-B Energy Measurement IC, 16 ...
Description:
ATM90E26-YU-B | Microchip ATM90E26-YU-B Energy Measurement IC, 16 bit, 28-Pin SSOP
The MCP39F511 from Microchip is an integrated, single-phase ...
Description:
The MCP39F511 from Microchip is an integrated, single-phase power monitoring device that provides real-time measurement of input power and energy values for AC/DC power supplies. On-board are two Delta-Sigma Analogue-to-Digital Converters (ADCs), a 16-bit Calculation Engine, EEPROM and a flexible 2-Wire Interface. An integrated low-drift voltage reference, combined with the ...
The ADE7880 from Analog Devices is a high ...
Description:
The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this device has the signal processing required to perform energy measurement ...
The Microchip MCP39F521 is an Energy Metering IC ...
Description:
The Microchip MCP39F521 is an Energy Metering IC designed for real-time measurement of input power in single-phase applications. The integrated design offers power monitoring accuracy of 0.1% error and less across a 4000:1 dynamic range. Active, Reactive and Apparent Power True Root Mean Square (RMS) Current and RMS Voltage Line ...