Analog Devices ADE7753ARSZRL Energy Meter IC, 16 bit, 20-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Conversion Rate 27.9ksps
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.5 x 5.6 x 1.85mm
Length 7.5mm
Width 5.6mm
Height 1.85mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
15 In stock - FREE next working day delivery available
Price Each
£ 3.36
(exc. VAT)
£ 4.03
(inc. VAT)
Units
Per unit
1 - 9
£3.36
10 - 24
£3.10
25 - 49
£2.90
50 - 99
£2.67
100 +
£2.46
Packaging Options:
Related Products
From the trusted RS PRO brand, the ILCM ...
Description:
From the trusted RS PRO brand, the ILCM 03 is a great value leakage current clamp designed for safe, non-intrusive AC current measurement upto 60 A. It offers five ranges, with high resolution 10 μA on the 40 mA range. Features include fast bar graph display of up to 30 ...
RS Pro ILCM 06R is a great value ...
Description:
RS Pro ILCM 06R is a great value leakage current clamp designed for safe, non-intrusive AC current measurement up to 60 A. It offers five ranges, with high resolution 10 μA on the 40 mA range. Features include fast bar graph display of up to 30 times/second and large jaw ...
The ams AG 20 pin of data acquisition ...
Description:
The ams AG 20 pin of data acquisition device for battery sensor has provide virtually offset free, low noise, two channel measurement device. In this analogue to digital conversion and digital filtering, the resulting16-bit digital word are accessible through 4-wire standard serial interface. It has programmable sampling to enable data ...
The DSD-40BCD digital slave display combines a full-size ...
Description:
The DSD-40BCD digital slave display combines a full-size 4.5 digit LED display with all the other necessary components, including a built-in, contrast-enhancing filter/bezel, to implement a pc-board mountable instrument display.The flexible design gives the user full control of all major display functions including display update rate, number of digits enabled, ...