Analog Devices ADE7757ARNZ Energy Meter IC, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Energy/Power Measurement, Analog Devices

Energy/Power Measurement - Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
26 In stock for FREE next working day delivery
Price Each
£ 2.23
(exc. VAT)
£ 2.68
(inc. VAT)
Units
Per unit
1 - 9
£2.23
10 - 24
£1.97
25 - 49
£1.77
50 - 99
£1.70
100 +
£1.62
Packaging Options:
Related Products
AD5242BRZ10 | AD5242BRZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel ...
Description:
AD5242BRZ10 | AD5242BRZ10, Digital Potentiometer 10kΩ 256-Position 2-Channel Serial-2 Wire, Serial-I2C 16 Pin, SOIC
Dual, Audio Log Taper Potentiometers Low THD+N and ...
Description:
Dual, Audio Log Taper Potentiometers Low THD+N and Crosstalk5V Analog Supply (Independent of Digital Supply)3V to 5V Digital Supply Range Potentiometer Settings Configurable as NV or Volatile Zero-Crossing Detector Eliminates Switching Noise Two User-Configurable Attenuation Options Configuration Option 1: 63 Positions Provide 1dB Attenuation Steps from 0dB to -62dB Plus ...
DS1803Z-100+ | DS1803Z-100+, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
DS1803Z-100+ | DS1803Z-100+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-2 Wire 16 Pin, SOIC
The MCP39F511N from Microchip is an integrated, dual-channel, ...
Description:
The MCP39F511N from Microchip is an integrated, dual-channel, single-phase power monitoring device that provides real-time measurement of input power and energy values for AC/DC power supplies. The capabilities of the MCP39F511N are ideal for applications such as dual-socket wall outlets, power strips, AC/DC power supplies, and power distribution.On-board are three ...