- RS Stock No.:
- 696-364
- Mfr. Part No.:
- C380 2-5MM
- Brand:
- Dormer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 696-364
- Mfr. Part No.:
- C380 2-5MM
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
HSCo Metric/Imperial Short Series Mini Mills - C384
HSCo standard length flatted shank 2 flute 'throw-away' mini-mill for most materials
30° helix for excellent surface finish
Manufactured from Cobalt Steel for increased wear resistance
30° helix for excellent surface finish
Manufactured from Cobalt Steel for increased wear resistance
Specifications
Attribute | Value |
---|---|
Cutter Diameter | 2.5mm |
Cut Length | 4mm |
Material | HSCo |
Overall Length | 26 mm |
Shank Type | Flatted |
Shank Diameter | 6 mm |