Holtek HT82K628A-40DIP, Encoder Encoder, 8 to 20, 40-Pin PDIP

  • RS Stock No. 885-0755
  • Mfr. Part No. HT82K628A-40DIP
  • Brand Holtek
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Windows 2000 PS/2 and USB+PS/2 Keyboard Encoder

The HT82K628A is a keyboard encoder designed for IBM PC/AT, IBM PS/2 compatible machines. It accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored.
The HT82K629A can function both in USB and PS2 interface environment.

Specifications
Attribute Value
Logic Family HT82
Logic Function Encoder
Encoding Type Key
Clock Controlling Signal Yes
Number of Element Inputs 8
Number of Element Outputs 20
Mounting Type Through Hole
Package Type PDIP
Pin Count 40
Dimensions 42.16 x 13.97 x 4.06mm
Height 4.06mm
Length 42.16mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -25 °C
Minimum Operating Supply Voltage 3 V
Width 13.97mm
60 In stock for FREE next working day delivery
Price Each (In a Tube of 10)
£ 1.049
(exc. VAT)
£ 1.259
(inc. VAT)
Units
Per unit
Per Tube*
10 - 40
£1.049
£10.49
50 +
£0.952
£9.52
*price indicative
Packaging Options:
Related Products
Fairchild's analogue and mixed signal switching ICs are ...
Description:
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits. High-Speed CMOS Logic Operating ...
CMOS Family devices Wide operating voltage range: 3 ...
Description:
CMOS Family devices Wide operating voltage range: 3 to 18V.
The HCS series of Kee Loq encoders/decoders work ...
Description:
The HCS series of Kee Loq encoders/decoders work with Ir or RF transmitter and receiver devices to make secure 3- or 4-button wireless remote control systems. Applications: Automotive RKE systems, Automotive alarm systems, Automotive immobilizers, Gate & garage door openers, Identity tokens, Burglar alarm systems RS Product Codes467-0776 HCS200/SN 3-Button ...