- RS Stock No.:
- 766-0393
- Mfr. Part No.:
- 100110700
- Brand:
- Rose
- RS Stock No.:
- 766-0393
- Mfr. Part No.:
- 100110700
- Brand:
- Rose
Technical Reference
Legislation and Compliance
Product Details
Rose Enclosure Accessories
Mounting Plate for Aluform IP66 Aluminium Enclosures.
Rose Mounting plate is a one-piece plate essential for mounting the Aluform IP66 Aluminium enclosure. The suitable enclosure for this mounting plate is part number 04151808, RS stock number 7660381. The Aluform watertight range are enclosures ready for installing a front membrane and keypads. Enclosures are made from aluminium, excellent for MCR and automation technology, include a base and lid with a seal and stainless steel and earthing screws. IP66 rated for excellent weatherproof protection.
Features and Benefits.
• For use with Aluform aluminium enclosures.
• Mounting plate.
• 1 Piece.
• Mounting plate.
• 1 Piece.
Enclosure Model Available.
Enclosure Typical Applications.
Cable/Wire Management Traffic Control IT/Server.
Solar Power Batteries.
Food and Beverage Industry.
Telecommunication Industry
Solar Power Batteries.
Food and Beverage Industry.
Telecommunication Industry
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
• Yes. Being IP66 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
• Mounting Plate
Enclosures featured come with 22mm holes unless otherwise stated.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 140.5mm |
Height | 2mm |
Length | 137mm |
Colour | Unpainted |
Material | Aluminium |
For Use With | AluForm Enclosures 04151808 |