Rose Galvanised Steel Mounting Plate, 2mm H, 388mm W, 108mm L for Use with Stainless Steel Enclosures 37.401508
- RS Stock No.:
- 254-5104
- Mfr. Part No.:
- 10011056
- Brand:
- Rose
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£19.29
(exc. VAT)
£23.15
(inc. VAT)
Units | Per unit |
1 - 4 | £19.29 |
5 + | £17.53 |
- RS Stock No.:
- 254-5104
- Mfr. Part No.:
- 10011056
- Brand:
- Rose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rose mounting plate for 37.401508 having height is 108 mm and width is 388 mm.
Height is 108 mm
Width is 388 mm
Width is 388 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 388mm |
Height | 2mm |
Length | 108mm |
Colour | Unpainted |
Material | Galvanised Steel |
For Use With | Stainless Steel Enclosures 37.401508 |