Rose Galvanised Steel Mounting Plate, 2.5mm H, 575mm W, 575mm L for Use with Aluminium Standard Enclosures 01.606020
- RS Stock No.:
- 254-5073
- Mfr. Part No.:
- 10011022
- Brand:
- Rose
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£136.92
(exc. VAT)
£164.30
(inc. VAT)
Units | Per unit |
1 - 4 | £136.92 |
5 + | £124.48 |
- RS Stock No.:
- 254-5073
- Mfr. Part No.:
- 10011022
- Brand:
- Rose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rose mounting plate for 01.606020 having height is 575 mm and width is 575 mm.
Height is 575 mm
Width is 575 mm
Width is 575 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 575mm |
Height | 2.5mm |
Length | 575mm |
Colour | Unpainted |
Material | Galvanised Steel |
For Use With | Aluminium Standard Enclosures 01.606020 |