- RS Stock No.:
- 254-5051
- Mfr. Part No.:
- 04000200
- Brand:
- Rose
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£18.45
(exc. VAT)
£22.14
(inc. VAT)
Units | Per unit |
1 - 4 | £18.45 |
5 + | £16.77 |
- RS Stock No.:
- 254-5051
- Mfr. Part No.:
- 04000200
- Brand:
- Rose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rose aluform external mounting bracket 80 having height is 196 mm, width is 25.5 mm and depth is 9 mm.
Height is 196 mm
Width is 25.5 mm
Depth is 9 mm
Width is 25.5 mm
Depth is 9 mm
Specifications
Attribute | Value |
---|---|
For Use With | AluForm Encolosures |
Width | 25.5mm |
Material | Aluminium |
Dimensions | 9mm |
Height | 196mm |
Colour | Grey |