- RS Stock No.:
- 253-1632
- Mfr. Part No.:
- 4TBA831114C0100
- Brand:
- ABB
Available to back order for despatch 22/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£189.74
(exc. VAT)
£227.69
(inc. VAT)
Units | Per unit |
1 + | £189.74 |
- RS Stock No.:
- 253-1632
- Mfr. Part No.:
- 4TBA831114C0100
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Product Details
The ABB pertinax AR108I03 mounting plate and measures 950x750 mm. It is a perforated grid made from 5 mm thick, untreated sheet steel for ARIA 108.
Perforated mounting plate made for ARIA 108
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | ARIA |
Width | 5mm |
Length | 5mm |
Material | Steel |
For Use With | ARIA 108 |
Related links
- ABB ARIA Series Steel Mounting Plate 5mm L for Use with ARIA 64
- ABB ARIA Series Plastic Cover Plate 79.4mm L for Use with ARIA 108
- ABB ARIA Series Steel Perforated Mounting Plate 2mm L for Use with ARIA 108
- ABB ARIA Series Steel Mounting Plate 5mm L for Use with ARIA 75
- ABB ARIA Series Steel Mounting Plate 5mm L for Use with ARIA 32
- ABB ARIA Series Steel Mounting Plate 5mm L for Use with ARIA 86
- ABB ARIA Series Mounting Frame 35mm L For Use With ARIA 108
- ABB ARIA Series Steel Mounting Plate 5mm L for Use with ARIA 43