- RS Stock No.:
- 250-9766
- Mfr. Part No.:
- 152664 XMW0606M
- Brand:
- Eaton
- RS Stock No.:
- 250-9766
- Mfr. Part No.:
- 152664 XMW0606M
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Eaton makes this mounting plate for withdrawable unit, height 150mm. It consists of mounting plate for NZM/PKZ, mounting plate for auxiliary current contacts, mounting plate for contactor, and includes screw accessories.
Suitable for enclosure building height x width mm 2000 x 600 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 140mm |
Length | 130mm |
Material | Metal |
For Use With | NZM/PKZ |