- RS Stock No.:
- 234-4549
- Mfr. Part No.:
- DS5100
- Brand:
- SMC
Available to back order for despatch 30/04/2024
Added
Price Each
£70.78
(exc. VAT)
£84.94
(inc. VAT)
Units | Per unit |
1 + | £70.78 |
- RS Stock No.:
- 234-4549
- Mfr. Part No.:
- DS5100
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The SMC series DS compact cylinder double acting. It has a single acting.
Applicable series CP96, C96, C95, CP95
Type clevis, flange and foot
Applicable bore sizes (mm) 32 to 125
Type clevis, flange and foot
Applicable bore sizes (mm) 32 to 125
Related links
- SMC Pivot Bracket CG-025-24A, To Fit 25mm Bore Size
- SMC Pivot Bracket CG-050-24A, To Fit 50mm Bore Size
- SMC Pivot Bracket CG-100-24A, For Use With CG1 Cylinder Series
- SMC Pivot Bracket CG-E080SUS, For Use With Auto Switch Mounting Bracket
- SMC Pivot Bracket DS5080(F), For Use With Auto Switch Mounting Bracket
- SMC Pivot Bracket E5040, For Use With Cylinder Mounting
- Trunnion Pin & Pivot Bracket, For Use With Pivot Bracket
- Festo Trunnion Pin & Pivot Bracket CRZNG-50