- RS Stock No.:
- 230-4502
- Mfr. Part No.:
- 289936 CI/E-PKZ01-XG
- Brand:
- Eaton
Available to back order for despatch 04/06/2024
Added
Price Each
£12.41
(exc. VAT)
£14.89
(inc. VAT)
Units | Per unit |
1 + | £12.41 |
- RS Stock No.:
- 230-4502
- Mfr. Part No.:
- 289936 CI/E-PKZ01-XG
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
The Eaton Operating membrane used for expansion and installation housing can be combined with CI‐PKZ01‐X and E‐PKZ01‐X. IP65_x.
Front IP65 degree of protection
70°C maximum operating ambient temperature
-25°C minimum operating ambient temperature
70°C maximum operating ambient temperature
-25°C minimum operating ambient temperature
Note
Eaton formerly known as Moeller
Related links
- Insertion & Extraction Tools
- Hammers
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package