Schneider Electric Steel Galvanised Mounting Plate Mount Plate, 800mm W, 1000 mm L for Use with PanelSeT SFM Series
- RS Stock No.:
- 759-822
- Mfr. Part No.:
- NSYMP20M8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£377.22
(exc. VAT)
£452.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £377.22 |
*price indicative
- RS Stock No.:
- 759-822
- Mfr. Part No.:
- NSYMP20M8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Mount Plate | |
| Product Type | Mounting Plate | |
| Width | 800mm | |
| Length | 1000mm | |
| Finish | Galvanised | |
| Material | Steel | |
| For Use With | PanelSeT SFM Series | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Mount Plate | ||
Product Type Mounting Plate | ||
Width 800mm | ||
Length 1000mm | ||
Finish Galvanised | ||
Material Steel | ||
For Use With PanelSeT SFM Series | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric panel is a mounting plate designed for compartmentalised applications, providing flexibility and support. It features a robust galvanised steel construction, suited for various installation requirements.
Dimensions of 1000mm height and 800mm width ensure optimal fit for multiple modules
Constructed from galvanised metal for enhanced durability against environmental factors
Adjustable depth settings in increments of 50mm
Related links
- Schneider Electric Galvanised Steel Galvanised Mounting Plate Enclosure Mount Plate 1200 mm L for Use with
- Schneider Electric Steel Mounting Plate 7150000.00 mm L for Use with Panelset
- Schneider Electric Steel Mounting Plate 7300000.00 mm L for Use with Panelset
- Schneider Electric Galvanised Steel Enclosure Accessory Mounting Plate 800 mm L for Use with Spacial SFM
- Schneider Electric Fibreglass Reinforced Polyester Mounting Plate Mounting Plate 1000 mm L for Use with
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 800 mm L for Use with Spacial S3D
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 2200 mm L for Use with Spacial SM, Spacial
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1400 mm L for Use with Spacial SF, Spacial
