Schroff Plug-in Unit Kit for use with Case, PCB, Subrack

  • RS Stock No. 875-3008
  • Mfr. Part No. 20818018
  • Brand Schroff
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Unshielded Front Panel

A Schroff pre-anodised unshielded front panel for subrack modules. All models are highly reliable and excellent quality.

Partial width front panel, 2.5 mm thick
RoHS compliant

Note

Assembly kit not supplied.

Specifications
Attribute Value
Type Plug-in Unit Kit
For Use With Case, PCB, Subrack
Material Aluminium (Plate), Plastic (Handle)
Colour Grey
Available to back order for despatch 08/12/2020
Price Each
£ 12.22
(exc. VAT)
£ 14.66
(inc. VAT)
Units
Per unit
1 +
£12.22
Related Products
These versatile IP66 enclosures can be used for ...
Description:
These versatile IP66 enclosures can be used for indoor or outdoor applications, for example: desktop, junction / control box or wall mounting.They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to ...
These versatile IP66 enclosures can be used for ...
Description:
These versatile IP66 enclosures can be used for indoor or outdoor applications, for example: desktop, junction / control box or wall mounting.They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to ...
These housings have been designed to meet the ...
Description:
These housings have been designed to meet the highest electronics and user requirements.A combination of functionality and design give this new series an advantage when used in numerous applications.Main specifications:- narrow pitch- large even surface- can be partially removed- integrated earth contact- tool-free mounting- VO material.Principle: connection components soldered to ...
The Intertego from Bopla is a medium sized, ...
Description:
The Intertego from Bopla is a medium sized, high-quality desktop enclosure. Available in two heights, with the latest profile technology, it allows individual dimensions for the width and depth of the enclosure - providing plenty of space for fitting electronic equipment. All the enclosure components can be assembled easily thanks ...