- RS Stock No.:
- 811-1990
- Mfr. Part No.:
- IDS ARCA 2030
- Brand:
- Fibox
Available to back order for despatch 05/07/2024
Added
Price Each
£77.96
(exc. VAT)
£93.55
(inc. VAT)
Units | Per unit |
1 + | £77.96 |
- RS Stock No.:
- 811-1990
- Mfr. Part No.:
- IDS ARCA 2030
- Brand:
- Fibox
Technical Reference
Legislation and Compliance
Product Details
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Galvanized steel, thickness 2 mm
Lock Inserts
Specifications
Attribute | Value |
---|---|
RAL Code | RAL 7035 |
For Use With | ARCA 2030 Series Cabinet |