CAMDENBOSS Polycarbonate Terminal Cover, 20mm H, 14mm W, 88mm L for Use with CNMB DIN Rail Enclosure
- RS Stock No.:
- 749-6029
- Mfr. Part No.:
- CNMB/5/TGS
- Brand:
- CAMDENBOSS
Image representative of range
Subtotal (1 bag of 10 units)*
£5.23
(exc. VAT)
£6.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.23 | £0.523 |
*price indicative
- RS Stock No.:
- 749-6029
- Mfr. Part No.:
- CNMB/5/TGS
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Terminal Cover | |
| Width | 14mm | |
| Height | 20mm | |
| Length | 88mm | |
| Colour | Grey | |
| Material | Polycarbonate | |
| For Use With | CNMB DIN Rail Enclosure | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Terminal Cover | ||
Width 14mm | ||
Height 20mm | ||
Length 88mm | ||
Colour Grey | ||
Material Polycarbonate | ||
For Use With CNMB DIN Rail Enclosure | ||
- COO (Country of Origin):
- GB
DIN Rail Standard Height Module Boxes
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design for ease of assembly and custom kitting. The enclosure base fits 35mm DIN rail or directly to a flat surface. Available in various sizes of kits or as separate module boxes and components.
Snap fit modular design for ease of assembly and custom kitting
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes
Note
The hinged covers only work with the extended height module (and the extended height module does not accept standard covers).
Supplied with
Base, black clip and white clip (sizes 106mm, 160mm and 212mm come with an additional white clip).
Related links
- CAMDENBOSS Polycarbonate Terminal Cover 14mm W, 88mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Terminal Cover 14mm W, 53mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Terminal Cover 14mm W, 71mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Terminal Cover 14mm W, 36mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate End Cover 14mm W, 18mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Terminal Cover 14mm W, 18mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Cover 42mm W, 85mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Polycarbonate Cover 42mm W, 208mm L for Use with CNMB DIN Rail Enclosure
