- RS Stock No.:
- 533-0306
- Mfr. Part No.:
- 66000092
- Brand:
- Bopla
Discontinued product
- RS Stock No.:
- 533-0306
- Mfr. Part No.:
- 66000092
- Brand:
- Bopla
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Combinorm -Control Enclosure
Compact terminal enclosure for DIN Rail or wall mounting, designed to hold double-pole PCB connection terminals.
Enclosures
Polycarbonate material - Colour Grey (RAL7035)
Compact design that can hold up to 16 double-pole terminals
IP20 rating
Compact design that can hold up to 16 double-pole terminals
IP20 rating
Covers
Additional covers which can close unused terminal sockets partially or fully
Flat, covers screw head openings only of terminal sockets
High, covers both screw head and cable entry openings of terminal sockets
Flat, covers screw head openings only of terminal sockets
High, covers both screw head and cable entry openings of terminal sockets
Terminal Blocks
PCB mounting double-pole terminals
Rated cross-section 2.5 mm²
Rated current 16 A
Coloured green
Rated cross-section 2.5 mm²
Rated current 16 A
Coloured green
Specifications
Attribute | Value |
---|---|
Type | Connection Terminal |
For Use With | Combinorm Enclosure |
Width | 10mm |
Height | 16mm |
Colour | Green |