- RS Stock No.:
- 514-2250
- Mfr. Part No.:
- 0 356 69
- Brand:
- Legrand
Available to back order for despatch when stock is available
Added
Price Each
£39.44
(exc. VAT)
£47.33
(inc. VAT)
Units | Per unit |
1 + | £39.44 |
- RS Stock No.:
- 514-2250
- Mfr. Part No.:
- 0 356 69
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 472mm |
Height | 2mm |
Length | 172mm |
Material | Steel |
For Use With | Atlantic Enclosure |
- RS Stock No.:
- 514-2250
- Mfr. Part No.:
- 0 356 69
- Brand:
- Legrand