- RS Stock No.:
- 402-0121
- Mfr. Part No.:
- SHG-370S
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 402-0121
- Mfr. Part No.:
- SHG-370S
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SHG-type handle grip
Handle grips combining with SHB series (handle brackets)
Screws keep bracket and grip firmly in place
Easy-grip design
Ideal for the MS series
Screws keep bracket and grip firmly in place
Easy-grip design
Ideal for the MS series
Note
Compatible handle bracket: SHB series.
Specifications
Attribute | Value |
---|---|
Type | Hand Grip |
Length | 370mm |
For Use With | MS Enclosure |
Width | 25mm |
Material | Aluminium |
Dimensions | 370 x 25 x 19mm |
Height | 19mm |
Colour | Silver |