- RS Stock No.:
- 401-8702
- Mfr. Part No.:
- MZ-5
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 401-8702
- Mfr. Part No.:
- MZ-5
- Brand:
- Takachi Electric Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MZ-type side frame fixing nut
Optional rail anti-slip nut for use with MS series
Structure won't damage case
Structure won't damage case
Specifications
Attribute | Value |
---|---|
Type | Sliding Nut |
Length | 19mm |
For Use With | Side Frame |
Width | 11mm |
Material | Steel |
Dimensions | 19 x 11.2 x 4.5mm |
Height | 5mm |
Colour | Black |