- RS Stock No.:
- 236-7073
- Mfr. Part No.:
- 2CPX045759R9999
- Brand:
- ABB
Available to back order for despatch 03/06/2024
Added
Price 1 Box of 1
£143.58
(exc. VAT)
£172.30
(inc. VAT)
Box(es) | Per Box |
1 + | £143.58 |
- RS Stock No.:
- 236-7073
- Mfr. Part No.:
- 2CPX045759R9999
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RD48F2 roof plate without flange openings. The colour of the roof plate is RAL 7035.
Product net weight is 12.3 kg
Product net length Is 825 mm
Product net length Is 825 mm
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Width | 1.109m |
Length | 825mm |
Number of Cutouts | 8 |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |