- RS Stock No.:
- 236-7072
- Mfr. Part No.:
- 2CPX045758R9999
- Brand:
- ABB
Available to back order for despatch 03/06/2024
Added
Price 1 Box of 1
£117.96
(exc. VAT)
£141.55
(inc. VAT)
Box(es) | Per Box |
1 + | £117.96 |
- RS Stock No.:
- 236-7072
- Mfr. Part No.:
- 2CPX045758R9999
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 3 panel wide roof plate with two flange openings per panel width for flanges ZW. It comes in grey (RAL 7035) colour.
Cabinet depth 825 mm
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Width | 859mm |
Length | 825mm |
Number of Cutouts | 6 |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |