- RS Stock No.:
- 204-6842
- Mfr. Part No.:
- PM 2526 mounting plate
- Brand:
- Fibox
Available to back order for despatch 24/06/2024
Added
Price Each
£13.91
(exc. VAT)
£16.69
(inc. VAT)
Units | Per unit |
1 - 9 | £13.91 |
10 - 14 | £13.21 |
15 + | £12.55 |
- RS Stock No.:
- 204-6842
- Mfr. Part No.:
- PM 2526 mounting plate
- Brand:
- Fibox
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Fibox PM series mounting plate.
Material: Aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 240mm |
Length | 220mm |
Material | Polyester |
For Use With | EURONORD |
- RS Stock No.:
- 204-6842
- Mfr. Part No.:
- PM 2526 mounting plate
- Brand:
- Fibox