- RS Stock No.:
- 200-6734
- Brand:
- RS PRO
Available to back order for despatch 03/06/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.56
(exc. VAT)
£5.47
(inc. VAT)
Units | Per unit |
1 + | £4.56 |
- RS Stock No.:
- 200-6734
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RS PRO Enclosure Mounting Plates
Introducing the range of RS PRO Enclosure Mounting Plates, ideal for attaching to enclosures for secure mounting to walls, shelves and other surfaces, providing a professional and reliable enclosure accessory for installing internal electrical components. Each mounting plate is made from corrosion-resistant galvanised steel to offer superior protection and durability, ensuring that the enclosures are securely mounted, even in harsh environments, for peace for mind. These RS PRO enclosure accessories are quick to install, incredibly versatile and can be used in a wide range of applications, thanks to the high-quality and optimum performance standards.
Features and Benefits:
- This range of RS PRO mounting plates are ideal for mounting a wide range of enclosures onto walls, shelving and many other surfaces
- They are easy to install and provide a heavy-duty construction, thanks to the galvanised steel material
- Available in a range of sizes to suit your needs and ideal for use with RS PRO enclosures
Applications:
Mounting plates or mounting boards are a type of enclosure accessory ideal for installing electrical parts and components inside enclosures, allowing you to enhance the internal configuration when mounting to a wall or surface. They are manufactured using a variety of materials including steel and plastic and can often be customised. Enclosures and mounting plates are used in a wide range of industrial applications including:
- Remote control systems
- Radio instrumentation
- Keypads
- Display boards
- Entry system controls
What enclosures is this mounting plate compatible with?
This mounting plate is suitable for use with the following enclosures:
- 192-0698
- 192-0699
- 192-0700
- 192-0701
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | ZMB |
Width | 88mm |
Height | 8mm |
Length | 138mm |
Related links
- Insertion & Extraction Tools
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m