Spelsberg Mounting Plate, 4mm H, 276mm W, 376mm L for Use with Empty Housing, Installing Command and Message Devices
- RS Stock No.:
- 187-6481
- Mfr. Part No.:
- 72101401
- Brand:
- Spelsberg
- RS Stock No.:
- 187-6481
- Mfr. Part No.:
- 72101401
- Brand:
- Spelsberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Installation bridge for empty housing made of insulating material, incl. fixing screws, for individual use, e.g. for installing command and message devices, Material thickness: 4 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 276mm |
Height | 4mm |
Length | 376mm |
Colour | Grey |
For Use With | Empty Housing, Installing Command and Message Devices |