Spelsberg Stainless Steel Mounting Plate, 2mm H, 393mm W, 493mm L for Use with GEOS 4050 Housing Rear Cover
- RS Stock No.:
- 187-6479
- Mfr. Part No.:
- 72013201
- Brand:
- Spelsberg
- RS Stock No.:
- 187-6479
- Mfr. Part No.:
- 72013201
- Brand:
- Spelsberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Design plate made of V2A stainless steel, 1 piece
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 393mm |
Height | 2mm |
Length | 493mm |
Material | Stainless Steel |
For Use With | GEOS 4050 Housing Rear Cover |