Spelsberg Enclosure Accessory for use with Lateral Connection of AK/AK-F14, AK/AK-F28, AK/AK-F42, AK/AK-F56, AK/AK-F70

  • RS Stock No. 187-6432
  • Mfr. Part No. 73383001
  • Brand Spelsberg
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Combination cable glands M50 for the lateral connection of housings AK/AK-F 14/28/42/56/70, as well as Plus types

Specifications
Attribute Value
Type Cable Gland Plate
For Use With AK/AK-F28, AK/AK-F42, AK/AK-F56, AK/AK-F70 Enclosure Housings, Lateral Connection of AK/AK-F14
IP Rating IP65
Thread Size M50
2 In stock for delivery within 1 working days
Price Each
£ 9.55
(exc. VAT)
£ 11.46
(inc. VAT)
Units
Per unit
1 +
£9.55
Not available for guaranteed pre 9am/10am delivery
Related Products
A range of front & rear panel accessories ...
Description:
A range of front & rear panel accessories for Bopla Ultrapult Consoles. The front panels are equipped with soldered pins for interior fitting while the rear panel sections slide into console. These panels are 2 mm thick and natural-coloured anodised aluminium. • Aluminium panels• Slide rear panel• Front soldered lugs• ...
Desk enclosures for electronics equipment.May be used in ...
Description:
Desk enclosures for electronics equipment.May be used in either a horizontal or vertical position.Feature lower and upper air vents.Bosses for European standard size cards are located inside the enclosure shells.Grooves for vertical installation of cards are located on the enclosure sides.A set of two folding feet and two fixed feet, ...
A series of Reglo Card-Plus front panels, compatible ...
Description:
A series of Reglo Card-Plus front panels, compatible with Bopla IP65 Reglo Card-Plus Enclosures. These front panel accessories are 1 mm to 1.5 mm in thickness and presented in natural-coloured anodised aluminium. • Model FAE 130: Mfr. Part No. 27000100 dimensions: 124.5 x 1.5 x 124.5 mm = RS stock ...
This empty enclosure to be fitted onto guides ...
Description:
This empty enclosure to be fitted onto guides is designed to take Eurocards The PCB is fixed directly to the central part of the enclosure, which can be closed with the two lateral elements This empty enclosure consists of a device that plugs into the DIN guide The metal bars ...