Better World
Schneider Electric Spacial Series Galvanised Steel Mounting Plate, 3mm H, 950mm W, 550mm L for Use with Spacial CRN,
- RS Stock No.:
- 183-8840
- Mfr. Part No.:
- NSYMM106
- Brand:
- Schneider Electric
4 In stock - FREE next working day delivery available
Added
Price Each
£75.87
(exc. VAT)
£91.04
(inc. VAT)
Units | Per unit |
1 - 9 | £75.87 |
10 - 14 | £71.31 |
15 + | £68.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 183-8840
- Mfr. Part No.:
- NSYMM106
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.
The Schneider Electric Spacial CRN and CRNG steel wall mounting enclosure is a truly universal wall box enclosure has an epoxy-polyester powder finish light grey body. The enclosure also has a polyurethane seal to guarantee water tightness for years. Schneider Electric range offers you CRN models and CRNG models for larger sizes of wall box enclosures.
CRN and CRNG Universal Wall Box Enclosures Features.
- Doors are removable, have a 120° opening, reversible with 2 closing points from 600 mm in height.
- Maximum load of 50 kg/m2.
- Polyurethane seal.
- Smart hinges allow easier removal allowing door reversal.
- Various inserts available.
- Welded studs on the door and wall box enclosure body (earth welded).
- Welded back studs (4), shouldered for mounting 10 mm.
- Epoxy polyester coating, polyurethane seal to guarantee water tightness for years.
- Polyester painted RAL 7035.
CRNG Wall Boxes.
- 3 Point lock.
- Double door models available (IP 55).
Please Note - Wall brackets available seperately and
not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.
not all enclosures are supplied with a mounting (chassis) plate, please refer to the attribute data for details.
Spacial CRN / CRNG Wall Box Enclosure Chassis Optionally Available.
- Plain, Silk-screen, micro-perforated, Telequick perforated, Symmetrical, Steel cable gland plate, Insulated cable gland plate (with knockouts), Cable gland plate will receive membranes.
Spacial CRN / CRNG Steel Wall Box Enclosure Typical Applications.
- Industrial automation, Industrial control (plain chassis, micro-perforated chassis, perforated chassis).
- Electrical distribution (modular chassis, steel and insulated – 24 to 234 modules).
- Electronics and Industrial networks (18 inch fixed or swing frame).
NSYMM106 Spacial Range Galvanised Steel Mounting Plate.
- Mounting plate, plain, 2.5 mm thick.
- Multi-purpose applications.
- Fixes directly on backstuds screw type M8, step slide.
- Made from galvanised steel.
- Permissible load 150 kg.
- Net weight 10.244 kg
Compatible with Wall Box Ranges.
- Spacial S3D
- Spacial CRN
- Spacial S3X
- Thalassa PLM
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | Spacial |
Width | 950mm |
Height | 3mm |
Length | 550mm |
Material | Galvanised Steel |
For Use With | Spacial CRN, 3D, S3X, Thallassa PLM Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 183-8840
- Mfr. Part No.:
- NSYMM106
- Brand:
- Schneider Electric