- RS Stock No.:
- 181-4233
- Mfr. Part No.:
- NSYTCT274
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 181-4233
- Mfr. Part No.:
- NSYTCT274
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Set of 4 triangular headed locking screws for PLS box
Specifications
Attribute | Value |
---|---|
Type | Locking Screw |
Length | 100mm |
For Use With | PLS Box |
Material | Plastic |
Height | 15mm |
Colour | Black |
Series | Thalassa |
Quantity | 4 |