- RS Stock No.:
- 104-2112
- Mfr. Part No.:
- A9842401
- Brand:
- OKW
Available to back order for despatch when stock is available
Added
Price Each
£16.09
(exc. VAT)
£19.31
(inc. VAT)
Units | Per unit |
1 - 9 | £16.09 |
10 - 14 | £15.27 |
15 + | £14.79 |
- RS Stock No.:
- 104-2112
- Mfr. Part No.:
- A9842401
- Brand:
- OKW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The OKW Enclosure is a DIN modular case type B enclosure. It has rectangular section with guide ridges for horizontal slide-in mounting of PCBs from the front, also it has removable front and rear frame.
Colour: Black
Glass fibre reinforced Noryl with outstanding mechanical and electrical properties
Glass fibre reinforced Noryl with outstanding mechanical and electrical properties
Specifications
Attribute | Value |
---|---|
Body Material | Noryl |
External Length | 109 mm |
External Height | 48 mm |
External Width | 96 mm |
External Dimensions | 4.291 x 3.780 x 1.89mm |
IP Rating | IP40 |
Colour | Black |
Lid Colour | White |