- RS Stock No.:
- 238-842
- Mfr. Part No.:
- BA2032SM
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 238-842
- Mfr. Part No.:
- BA2032SM
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Battery Holder |
Length | 16mm |
For Use With | Handheld Enclosure |
Width | 28mm |
Material | Polyamide |
Height | 6.7mm |
Colour | Beige |
Series | BA |
- RS Stock No.:
- 238-842
- Mfr. Part No.:
- BA2032SM
- Brand:
- Takachi Electric Industrial
- COO (Country of Origin):
- JP