Better World
Schneider Electric Steel Mounting Plate, 232mm W, 282mm L for Use with Spacial SDB Enclosure
- RS Stock No.:
- 225-439
- Mfr. Part No.:
- NSYPMD3025
- Brand:
- Schneider Electric
Available to back order for despatch 24/06/2024
Added
Price Each
£20.80
(exc. VAT)
£24.96
(inc. VAT)
Units | Per unit |
1 - 9 | £20.80 |
10 - 14 | £19.58 |
15 + | £18.75 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 225-439
- Mfr. Part No.:
- NSYPMD3025
- Brand:
- Schneider Electric
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 232mm |
Length | 282mm |
Material | Steel |
For Use With | Spacial SDB Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |