- RS Stock No.:
- 220-068
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 220-068
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Specifications
Attribute | Value |
---|---|
Length | 136mm |
For Use With | D Enclosure, DX Enclosure |
Width | 88mm |
Material | Steel |
Dimensions | 136 x 88mm |
Colour | Grey |