Honeywell TS Series Latching Emergency Stop Push Button, SPDT, IP67
- RS Stock No.:
- 853-6724
- Mfr. Part No.:
- 50070974-005-01
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 853-6724
- Mfr. Part No.:
- 50070974-005-01
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Latching | |
| Series | TS | |
| IP Rating | IP67 | |
| Colour | Green | |
| Voltage Rating | 24V dc | |
| Push Button Material | Acetyl | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPDT | ||
Push Button Actuation Latching | ||
Series TS | ||
IP Rating IP67 | ||
Colour Green | ||
Voltage Rating 24V dc | ||
Push Button Material Acetyl | ||
Non Compliant
- COO (Country of Origin):
- MX
