- RS Stock No.:
- 739-3198
- Mfr. Part No.:
- SURF418EMHF
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 739-3198
- Mfr. Part No.:
- SURF418EMHF
- Brand:
- Knightsbridge
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
White Surface Mounted T8 Luminaires with Emergency Function
Metal body
CAT 2 Aluminiumn louvre
High frequency electronic ballast
Suitable for surface mounting only
1 x emergency ballast with 3 hour battery
Maintained
Normal versions available, see 739-1372 etc
CAT 2 Aluminiumn louvre
High frequency electronic ballast
Suitable for surface mounting only
1 x emergency ballast with 3 hour battery
Maintained
Normal versions available, see 739-1372 etc
Note
739-3191 Fittings take the 550mm Length T5 Tubes
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 600 mm |
Width | 600 mm |
Depth | 75 mm |
Lamp Type | Fluorescent |
Wattage | 4 x 18 W |
IP Rating | IP20 |
Fitting Type | Modular |
Lamp Supplied | No |
Duration | 3h |
Voltage Rating | 230 V |
- RS Stock No.:
- 739-3198
- Mfr. Part No.:
- SURF418EMHF
- Brand:
- Knightsbridge