- RS Stock No.:
- 193-8288
- Mfr. Part No.:
- 7TCA091160R0445 SR2-DEA-M3
- Brand:
- EMERGI-LITE
Discontinued product
- RS Stock No.:
- 193-8288
- Mfr. Part No.:
- 7TCA091160R0445 SR2-DEA-M3
- Brand:
- EMERGI-LITE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Serenga 2 Escape Route, Recessed Luminaire, M3, 220-240 AC 50Hz, Lamp Type 1 LED 2 W, Lamp Output 203 Lumens, Environment Temperature 5-40 Degrees Celsius, Automatic Self Test, White.
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 225 mm |
Width | 170 mm |
Depth | 62 mm |
Lamp Type | LED |
Wattage | 3 W |
IP Rating | IP42 |
Fitting Type | Recessed |
Luminosity | 203 lm |
Lamp Supplied | Yes |
Duration | 3h |
Voltage Rating | 220 → 240 V ac |
- RS Stock No.:
- 193-8288
- Mfr. Part No.:
- 7TCA091160R0445 SR2-DEA-M3
- Brand:
- EMERGI-LITE