- RS Stock No.:
- 193-8281
- Mfr. Part No.:
- 7TCA091160R0571
- Brand:
- EMERGI-LITE
Discontinued product
- RS Stock No.:
- 193-8281
- Mfr. Part No.:
- 7TCA091160R0571
- Brand:
- EMERGI-LITE
Technical Reference
Legislation and Compliance
Product Details
Weatherforce Surface Mounted Luminaire, M3, 220-240 AC 50/60Hz, 1 LED 2W, 207 Lumens, Automatic Self Test, Environment Temperature 0-30 Degrees Celsius, White/Opal.
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 399 mm |
Width | 140 mm |
Depth | 215 mm |
Lamp Type | LED |
Wattage | 2 W |
IP Rating | IP65 |
Fitting Type | Bulkhead |
Luminosity | 207 lm |
Lamp Supplied | Yes |
Duration | 3h |
Voltage Rating | 220 → 240 V ac |