- RS Stock No.:
- 192-7112
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 192-7112
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This RS PRO 4W Recessed Emergency Exit Sign (L/R) is suitable for use in both industrial and commercial applications. Supplied maintained, this fitting also has the option to wire as a non-maintained equivalent. This product has an emergency duration of 3 hours and is supplied with the legend featured in image.
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 410 mm |
Width | 140 mm |
Depth | 240 mm |
Wattage | 4 W |
IP Rating | IP20 |
Fitting Type | Recessed |
Luminosity | 28 lm |
Duration | 3h |
Voltage Rating | 240 V |