- RS Stock No.:
- 189-6586
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 189-6586
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Surface And Recessed Downlight
The RS PRO 3W surface and recessed downlight has a voltage rating of 240V and has a material of polycarbonate. It has a battery made up of Ni-Cad with 3.6V, 1700mAh. The type of fitting used by this product is supplied non-maintained with 3 interchangeable optical lenses.
Features and Benefits
• The fitting can be surface and recessed mounted
Applications
• Hospitals
• Factories
• Leisure facilities
• Schools and hotels
• Factories
• Leisure facilities
• Schools and hotels
Certifications
• IP20 rated
Specifications
Attribute | Value |
---|---|
Maintained | Non Maintained |
Width | 123 mm |
Lamp Type | LED |
Wattage | 3 W |
Fitting Type | Recessed |
IP Rating | IP20 |
Light Style | Downlight |
Luminosity | 140 lm |
Duration | 3h |
Voltage Rating | 220 → 240 V |