- RS Stock No.:
- 189-6585
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 189-6585
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3W LED Emergency Surface Hanging Exit Sign
The RS PRO 3W surface hanging exit sign has a voltage rating of 240V and a battery made up of Ni-Cad with 3.6V, 900mAh. It is made up of polycarbonate body and acrylate screen. This product has a legend kit supplied, with an adjustable hanging length for the user's requirements.
Features and Benefits
• Rated life is of 35000 Hours
• Green illuminated sign
• Battery charge indicator
• Colour temperature is 6000k
• Green illuminated sign
• Battery charge indicator
• Colour temperature is 6000k
Applications
• Hospitals
• Factories
• Leisure facilities
• Schools and hotels
• Factories
• Leisure facilities
• Schools and hotels
Certifications
• IP20 rated
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 300 mm |
Width | 45 mm |
Depth | 700 mm |
Lamp Type | LED |
Wattage | 3 W |
IP Rating | IP20 |
Duration | 3h |
Voltage Rating | 200 → 240 V |